Ø12,5-16.5mm(67x69) LASER-MOUNT for laser modules with diameters 12.5mm to 16.5mm
High-quality holder in industrial quality for laser modules with a diameter of 12.5mm to 16.5mm. The bracket can be set in all degrees of freedom. There are four through holes on the stand as an option for mounting. The total height of the mount is 69 mm. The holder is characterized by its high flexibility. A stable transport box is included in the delivery.
Bracket for laser modules with diameter 12.5mm to 16.5mm.
Mounting: Four through holes in the stand Ø4,5mm
The laser module is secured in the bracket using plastic clamping screws.
Material: Aluminium, steel; color: Black
High-quality holder for industrial applications.
Including sturdy transportation box
This text is machine translated.