Ø16,5-22.5mm(90x75) LASER MOUNT for laser modules with diameter 16.5mm to 22.5mm
High-quality, industrial-grade holder for laser modules with a diameter of 16.5mm to 22.5mm. The bracket can be set in all degrees of freedom. There are four through holes on the stand as an option for mounting. The total height of the mount is 90 mm. The holder is characterized by its high flexibility. A stable transport box is included in the delivery.
Bracket for laser modules with diameter 16.5mm to 22.5mm.
Mounting: Four through holes in the stand Ø4,5mm
The laser module is secured in the bracket using plastic clamping screws.
Material: Aluminium, steel; color: Black
High-quality holder for industrial applications.
Including sturdy transportation box
This text is machine translated.