

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DOE laser
70132175
DOE
adjustable
635 nm
5 mW
8 mm
24 mm
2M
6.2°
1.0 mrad
5 V DC
45 mA
Polycarbonate (PC)
(Ø x H) 8 mm x 1.2 mm
8.5 g
Yes
10 mm
1.2 mm
50 °C
-20 °C
User & Safety Instructions 2987401 Picotronic DOE laser DOE 5 mW 70132175
Information 2987401 Picotronic DOE laser DOE 5 mW 70132175
Conformity certificate 2987401 Picotronic DOE laser DOE 5 mW 70132175