

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DOE laser
70133912
DOE
adjustable
635 nm
5 mW
10 mm
24 mm
1M
31°
1.0 mrad
5 V DC
30 mA
Polycarbonate (PC)
(Ø x H) 10 mm x 24 mm
8.5 g
Yes
10 mm
24 mm
50 °C
-20 °C
User & Safety Instructions 2987703 Picotronic DOE laser DOE 5 mW 70133912
Information 2987703 Picotronic DOE laser DOE 5 mW 70133912
Conformity certificate 2987703 Picotronic DOE laser DOE 5 mW 70133912