

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DOE laser
70134070
DOE
adjustable
635 nm
5 mW
8 mm
24 mm
1M
25.7°
1.0 mrad
5 V DC
30 mA
Polycarbonate (PC)
(Ø x H) 8 mm x 24 mm
8.5 g
Yes
10 mm
24 mm
80 °C
-40 °C
User & Safety Instructions 2987650 Picotronic DOE laser DOE 5 mW 70134070
Information 2987650 Picotronic DOE laser DOE 5 mW 70134070
Conformity certificate 2987650 Picotronic DOE laser DOE 5 mW 70134070