
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DOE laser
70142280
DOE
adjustable
520 nm
5 mW
3 mm
65 mm
1
52°
0.5 mrad
3 m
3 V DC
180 mA
Aluminium
(Ø x L) 3 mm x 65 mm
16 g
Yes
16 mm
80 °C
-40 °C
User & Safety Instructions 2987695 Picotronic DOE laser DOE 5 mW 70142280
Information 2987695 Picotronic DOE laser DOE 5 mW 70142280
Conformity certificate 2987695 Picotronic DOE laser DOE 5 mW 70142280