
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DOE laser
70143102
DOE
Selectable focus
520 nm
5 mW
16 mm
65 mm
2M
0.5 mrad
5 m
3 V DC
180 mA
Aluminium
(Ø x H) 16 mm x 65 mm
24 g
Yes
16 mm
65 mm
60 °C
-10 °C
User & Safety Instructions 2987460 Picotronic DOE laser DOE 5 mW 70143102
Information 2987460 Picotronic DOE laser DOE 5 mW 70143102
Conformity certificate 2987460 Picotronic DOE laser DOE 5 mW 70143102