
Number
Highlights & Details
Insulated Cross laser, red
- Red
- Laser category: 1
- Emission characteristics: Cross line
Technical specifications
- Product type
Laser module
- Type
CB 650-5-3 (16x45)
- Emission characteristics
Cross line
- Focus properties
3000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- (Ø)
16 mm
- Length
45 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.3 mrad
- Clearance
3 m
- Operating voltage
3 V DC
- Operating current
30 mA
- Material
Aluminium
- Dim
(Ø x L) 16 mm x 45 mm
- Weight
23 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283385 Picotronic Laser module Cross line Red 5 mW CB 650-5-3 (16x45)
User & Safety Instructions
User & Safety Instructions 1283385 Picotronic Laser module Cross line Red 5 mW CB 650-5-3 (16x45)
Information
Information 1283385 Picotronic Laser module Cross line Red 5 mW CB 650-5-3 (16x45)
Conformity certificate
Conformity certificate 1283385 Picotronic Laser module Cross line Red 5 mW CB 650-5-3 (16x45)













