
Number
Highlights & Details
Laser module cross
- Red
- Laser category: 1
- Emission characteristics: Cross
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
CB 635-2-24 (16x45)-F500-PL
- Emission characteristics
Cross
- Focus properties
500 m fixed-focus
- Factory colour
Red
- Wavelength
635 nm
2 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.3 mrad
- Clearance
0.5 m
- Operating voltage
24 V DC
- Operating current
37 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695971 Picotronic Laser module Cross Red 2 mW CB 635-2-24 (16x45)-F500-PL
User & Safety Instructions
User & Safety Instructions 1695971 Picotronic Laser module Cross Red 2 mW CB 635-2-24 (16x45)-F500-PL
Information
Information 1695971 Picotronic Laser module Cross Red 2 mW CB 635-2-24 (16x45)-F500-PL
Conformity certificate
Conformity certificate 1695971 Picotronic Laser module Cross Red 2 mW CB 635-2-24 (16x45)-F500-PL














