
Number
Highlights & Details
Laser module cross
- Red
- Laser category: 2M
- Emission characteristics: Cross
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
CB 635-5-5 (16x45) 15-F200
- Emission characteristics
Cross
- Focus properties
200 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
5 mW
- Laser category
2M
- Angular aperture
15°
- Beam divergence
0.3 mrad
- Clearance
0.2 m
- Operating voltage
5 V DC
- Operating current
50 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695872 Picotronic Laser module Cross Red 5 mW CB 635-5-5 (16x45) 15-F200
User & Safety Instructions
User & Safety Instructions 1695872 Picotronic Laser module Cross Red 5 mW CB 635-5-5 (16x45) 15-F200
Information
Information 1695872 Picotronic Laser module Cross Red 5 mW CB 635-5-5 (16x45) 15-F200
Conformity certificate
Conformity certificate 1695872 Picotronic Laser module Cross Red 5 mW CB 635-5-5 (16x45) 15-F200














