
Number
Highlights & Details
Laser module point
- Blue
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 500 mm
- Product type
Laser module
- Type
DDI 405-1-24-F (12x60)-C500
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Blue
- Wavelength
405 nm
1 mW
- Laser category
2
- Beam divergence
0.5 mrad
- Clearance
10 m
- Operating voltage
24 V DC
- Operating current
15 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695998 Picotronic Laser module Dot Blue 1 mW DDI 405-1-24-F (12x60)-C500
User & Safety Instructions
User & Safety Instructions 1695998 Picotronic Laser module Dot Blue 1 mW DDI 405-1-24-F (12x60)-C500
Information
Information 1695998 Picotronic Laser module Dot Blue 1 mW DDI 405-1-24-F (12x60)-C500
Conformity certificate
Conformity certificate 1695998 Picotronic Laser module Dot Blue 1 mW DDI 405-1-24-F (12x60)-C500

















