
Number
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Can be focussed for 1-3 mm
- Product type
Laser module
- Type
DC650-0.4-3.8x25
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
0.4 mW
- (Ø)
8 mm
- Length
25 mm
- Laser category
1
- Beam divergence
0.4 mrad
- Clearance
5 m
- Operating voltage
3 V DC
- Operating current
18 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 25 mm
- Weight
3.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283349 Picotronic Laser module Dot Red 0.4 mW DC650-0.4-3.8x25
User & Safety Instructions
User & Safety Instructions 1283349 Picotronic Laser module Dot Red 0.4 mW DC650-0.4-3.8x25
Information
Information 1283349 Picotronic Laser module Dot Red 0.4 mW DC650-0.4-3.8x25
Conformity certificate
Conformity certificate 1283349 Picotronic Laser module Dot Red 0.4 mW DC650-0.4-3.8x25















