
Number
Highlights & Details
Point laser, red
- Red
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DD650-0.4-3.12x34
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
0.4 mW
- (Ø)
12 mm
- Length
34 mm
- Laser category
1
- Beam divergence
0.5 mrad
- Clearance
10 m
- Operating voltage
3 V DC
- Operating current
18 mA
- Material
Brass
- Dim
(Ø x L) 12 mm x 34 mm
- Weight
17 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283404 Picotronic Laser module Dot Red 0.4 mW DD650-0.4-3.12x34
User & Safety Instructions
User & Safety Instructions 1283404 Picotronic Laser module Dot Red 0.4 mW DD650-0.4-3.12x34
Information
Information 1283404 Picotronic Laser module Dot Red 0.4 mW DD650-0.4-3.12x34
Conformity certificate
Conformity certificate 1283404 Picotronic Laser module Dot Red 0.4 mW DD650-0.4-3.12x34















