
Number
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 1
- Emission characteristics: Dot
Technical specifications
- Beam diameter (5 m) 3 - 5 mm
- Product type
Laser module
- Type
DI650-0.4-3.8x21
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
0.4 mW
- (Ø)
8 mm
- Length
21 mm
- Laser category
1
- Beam divergence
1.5 mrad
- Clearance
5 m
- Operating voltage
2.4 - 3 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 21 mm
- Weight
3 g
- RoHS-compliant
Yes
- Max. operating voltage
3 V DC
- Min. operating voltage
2.4 V DC
Documents & Downloads
Datasheet
Datasheet 817525 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.8x21
User & Safety Instructions
User & Safety Instructions 817525 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.8x21
Information
Information 817525 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.8x21
Conformity certificate
Conformity certificate 817525 Picotronic Laser module Dot Red 0.4 mW DI650-0.4-3.8x21





