
Number
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
DB 635-1-3-FA (14x45)-F 20000
- Emission characteristics
Dot
- Focus properties
20 m fixed-focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- Laser category
2
- Beam divergence
0.3 mrad
- Clearance
20 m
- Operating voltage
3 V DC
- Operating current
32 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695925 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45)-F 20000
User & Safety Instructions
User & Safety Instructions 1695925 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45)-F 20000
Information
Information 1695925 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45)-F 20000
Conformity certificate
Conformity certificate 1695925 Picotronic Laser module Dot Red 1 mW DB 635-1-3-FA (14x45)-F 20000



















