
Number
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable, 300 mm
- Product type
Laser module
- Type
DB 635-1-FA (14x45)-AP-C300-NO-D
- Emission characteristics
Dot
- Focus properties
20 m fixed-focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- Laser category
2
- Beam divergence
0.3 mrad
- Clearance
50 m
- Operating voltage
3 V DC
- Operating current
25 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695912 Picotronic Laser module Dot Red 1 mW DB 635-1-FA (14x45)-AP-C300-NO-D
User & Safety Instructions
User & Safety Instructions 1695912 Picotronic Laser module Dot Red 1 mW DB 635-1-FA (14x45)-AP-C300-NO-D
Information
Information 1695912 Picotronic Laser module Dot Red 1 mW DB 635-1-FA (14x45)-AP-C300-NO-D
Conformity certificate
Conformity certificate 1695912 Picotronic Laser module Dot Red 1 mW DB 635-1-FA (14x45)-AP-C300-NO-D














