
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
DC650-1-3 (8x25)
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- Laser category
2
- Beam divergence
0.4 mrad
- Clearance
10 m
- Operating voltage
3 V DC
- Operating current
19 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695929 Picotronic Laser module Dot Red 1 mW DC650-1-3 (8x25)
User & Safety Instructions
User & Safety Instructions 1695929 Picotronic Laser module Dot Red 1 mW DC650-1-3 (8x25)
Information
Information 1695929 Picotronic Laser module Dot Red 1 mW DC650-1-3 (8x25)
Conformity certificate
Conformity certificate 1695929 Picotronic Laser module Dot Red 1 mW DC650-1-3 (8x25)
Description
Hints
Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).


















