
Number
Highlights & Details
Point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DC650-1-4.5 (14 x 64)-S-AP
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
14 mm
- Length
64 mm
- Laser category
2
- Beam divergence
0.4 mrad
- Clearance
5 m
- Operating voltage
4.5 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 14 mm x 64 mm
- Weight
21 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283435 Picotronic Laser module Dot Red 1 mW DC650-1-4.5 (14 x 64)-S-AP
User & Safety Instructions
User & Safety Instructions 1283435 Picotronic Laser module Dot Red 1 mW DC650-1-4.5 (14 x 64)-S-AP
Information
Information 1283435 Picotronic Laser module Dot Red 1 mW DC650-1-4.5 (14 x 64)-S-AP
Conformity certificate
Conformity certificate 1283435 Picotronic Laser module Dot Red 1 mW DC650-1-4.5 (14 x 64)-S-AP
Description
Scope of delivery
- Including batteries
- This text is machine translated.















