There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

DD 635-1-3 (21 x 21 x 50)
Dot
5000 mm fixed-focus
Red
635 nm
1 mW
2
0.5 mrad
10 m
3 V DC
25 mA
Aluminium
(L x W x H) 21 x 21 x 50 mm
54 g
Yes
50 mm
21 mm
21 mm
50 °C
-20 °C
Laser module
Datasheet 1283347 Picotronic Laser module Dot Red 1 mW DD 635-1-3 (21 x 21 x 50)
User & Safety Instructions 1283347 Picotronic Laser module Dot Red 1 mW DD 635-1-3 (21 x 21 x 50)
Information 1283347 Picotronic Laser module Dot Red 1 mW DD 635-1-3 (21 x 21 x 50)
Conformity certificate 1283347 Picotronic Laser module Dot Red 1 mW DD 635-1-3 (21 x 21 x 50)