
Number
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Type
DG670-1-12-F (12 x 40) C300
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
670 nm
1 mW
- Laser category
2
- Beam divergence
0.8 mrad
- Clearance
10 m
- Operating voltage
12 V DC
- Operating current
30 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 40 mm
- Weight
18.5 g
- RoHS-compliant
Yes
- (Ø)
12 mm
- Length
40 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- Product type
Laser module
Documents & Downloads
Datasheet
Datasheet 1283373 Picotronic Laser module Dot Red 1 mW DG670-1-12-F (12 x 40) C300
User & Safety Instructions
User & Safety Instructions 1283373 Picotronic Laser module Dot Red 1 mW DG670-1-12-F (12 x 40) C300
Information
Information 1283373 Picotronic Laser module Dot Red 1 mW DG670-1-12-F (12 x 40) C300
Conformity certificate
Conformity certificate 1283373 Picotronic Laser module Dot Red 1 mW DG670-1-12-F (12 x 40) C300















