
Number
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DGI650-1-5 (7 x 14) - F35-C125
- Emission characteristics
Dot
- Focus properties
35 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
7 mm
- Length
14 mm
- Laser category
2
- Beam divergence
0.8 mrad
- Clearance
0.035 m
- Operating voltage
5 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 7 mm x 14 mm
- Weight
1.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283426 Picotronic Laser module Dot Red 1 mW DGI650-1-5 (7 x 14) - F35-C125
User & Safety Instructions
User & Safety Instructions 1283426 Picotronic Laser module Dot Red 1 mW DGI650-1-5 (7 x 14) - F35-C125
Information
Information 1283426 Picotronic Laser module Dot Red 1 mW DGI650-1-5 (7 x 14) - F35-C125
Conformity certificate
Conformity certificate 1283426 Picotronic Laser module Dot Red 1 mW DGI650-1-5 (7 x 14) - F35-C125














