
Number
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 140 mm
- Type
DI 635-1-12 (12x45)-AP-F100
- Emission characteristics
Dot
- Focus properties
collimated
- Factory colour
Red
- Wavelength
635 nm
1 mW
- Laser category
2
- Beam divergence
1.5 mrad
- Clearance
0.1 m
- Operating voltage
12 V DC
- Operating current
20 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Product type
Laser module
Documents & Downloads
Datasheet
Datasheet 1695886 Picotronic Laser module Dot Red 1 mW DI 635-1-12 (12x45)-AP-F100
User & Safety Instructions
User & Safety Instructions 1695886 Picotronic Laser module Dot Red 1 mW DI 635-1-12 (12x45)-AP-F100
Information
Information 1695886 Picotronic Laser module Dot Red 1 mW DI 635-1-12 (12x45)-AP-F100
Conformity certificate
Conformity certificate 1695886 Picotronic Laser module Dot Red 1 mW DI 635-1-12 (12x45)-AP-F100


















