
Number
Highlights & Details
Insulated point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DI 635-1-5 (9 x 21)-F100-AP
- Emission characteristics
Dot
- Focus properties
100 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- (Ø)
9 mm
- Length
21 mm
- Laser category
2
- Beam divergence
1.5 mrad
- Clearance
0.1 m
- Operating voltage
5 V DC
- Operating current
27 mA
- Material
Aluminium
- Dim
(Ø x L) 9 mm x 21 mm
- Weight
3.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283394 Picotronic Laser module Dot Red 1 mW DI 635-1-5 (9 x 21)-F100-AP
User & Safety Instructions
User & Safety Instructions 1283394 Picotronic Laser module Dot Red 1 mW DI 635-1-5 (9 x 21)-F100-AP
Information
Information 1283394 Picotronic Laser module Dot Red 1 mW DI 635-1-5 (9 x 21)-F100-AP
Conformity certificate
Conformity certificate 1283394 Picotronic Laser module Dot Red 1 mW DI 635-1-5 (9 x 21)-F100-AP















