
Number
Highlights & Details
Point laser, red
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
DI650-1-3 (5x12)
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
5 mm
- Length
12 mm
- Laser category
2
- Beam divergence
1.5 mrad
- Clearance
10 m
- Operating voltage
3 V DC
- Operating current
17 mA
- Material
Brass
- Dim
(Ø x L) 5 mm x 12 mm
- Weight
1.4 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283401 Picotronic Laser module Dot Red 1 mW DI650-1-3 (5x12)
User & Safety Instructions
User & Safety Instructions 1283401 Picotronic Laser module Dot Red 1 mW DI650-1-3 (5x12)
Information
Information 1283401 Picotronic Laser module Dot Red 1 mW DI650-1-3 (5x12)
Conformity certificate
Conformity certificate 1283401 Picotronic Laser module Dot Red 1 mW DI650-1-3 (5x12)















