
Number
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
MDA 635-1-5-F (12x60)
- Emission characteristics
Dot
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- Laser category
2
- Beam divergence
0.1 mrad
- Clearance
20 m
- Operating voltage
5 V DC
- Operating current
40 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695976 Picotronic Laser module Dot Red 1 mW MDA 635-1-5-F (12x60)
User & Safety Instructions
User & Safety Instructions 1695976 Picotronic Laser module Dot Red 1 mW MDA 635-1-5-F (12x60)
Information
Information 1695976 Picotronic Laser module Dot Red 1 mW MDA 635-1-5-F (12x60)
Conformity certificate
Conformity certificate 1695976 Picotronic Laser module Dot Red 1 mW MDA 635-1-5-F (12x60)



















