
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Highlights & Details
Laser module point
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
Since670-1-3 (11x60)
- Emission characteristics
Dot
- Focus properties
collimated
- Factory colour
Red
- Wavelength
670 nm
1 mW
- Laser category
2
- Beam divergence
0.2 mrad
- Clearance
50 m
- Operating voltage
3 V DC
- Operating current
30 mA
- Material
Brass
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695948 Picotronic Laser module Dot Red 1 mW Since670-1-3 (11x60)
User & Safety Instructions
User & Safety Instructions 1695948 Picotronic Laser module Dot Red 1 mW Since670-1-3 (11x60)
Information
Information 1695948 Picotronic Laser module Dot Red 1 mW Since670-1-3 (11x60)
Conformity certificate
Conformity certificate 1695948 Picotronic Laser module Dot Red 1 mW Since670-1-3 (11x60)
Description
Hints
Class 2 laser beam! Observe safety instructions! Never look into the beam (may damage your retina).



















