
Number
Highlights & Details
Laser module line
- Blue
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LE 405-1-3 (14x45) 90 DEG F 150
- Emission characteristics
Line
- Focus properties
150 mm fixed-focus
- Factory colour
Blue
- Wavelength
405 nm
1 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.6 mrad
- Clearance
0.15 m
- Operating voltage
3 V DC
- Operating current
60 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1695952 Picotronic Laser module Line Blue 1 mW LE 405-1-3 (14x45) 90 DEG F 150
User & Safety Instructions
User & Safety Instructions 1695952 Picotronic Laser module Line Blue 1 mW LE 405-1-3 (14x45) 90 DEG F 150
Information
Information 1695952 Picotronic Laser module Line Blue 1 mW LE 405-1-3 (14x45) 90 DEG F 150
Conformity certificate
Conformity certificate 1695952 Picotronic Laser module Line Blue 1 mW LE 405-1-3 (14x45) 90 DEG F 150














