
Number
Highlights & Details
Insulated line laser, blue
- Blue
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Product type
Laser module
- Type
LE 405-5-5-F (14x60)
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Blue
- Wavelength
405 nm
5 mW
- (Ø)
14 mm
- Length
60 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.6 mrad
- Clearance
3 m
- Operating voltage
5 V DC
- Operating current
54 mA
- Material
Aluminium
- Dim
(Ø x L) 14 mm x 60 mm
- Weight
18 g
- RoHS-compliant
Yes
- Max. temperature
40 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1283431 Picotronic Laser module Line Blue 5 mW LE 405-5-5-F (14x60)
User & Safety Instructions
User & Safety Instructions 1283431 Picotronic Laser module Line Blue 5 mW LE 405-5-5-F (14x60)
Information
Information 1283431 Picotronic Laser module Line Blue 5 mW LE 405-5-5-F (14x60)
Conformity certificate
Conformity certificate 1283431 Picotronic Laser module Line Blue 5 mW LE 405-5-5-F (14x60)















