
Number
Highlights & Details
Laser module line
- Green
- Laser category: 2M
- Emission characteristics: Line
Technical specifications
- Connection cable
- Product type
Laser module
- Type
LD 532-15-24 (20 x 135) - M12
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Green
- Wavelength
532 nm
15 mW
- Laser category
2M
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
20 m
- Operating voltage
24 V DC
- Operating current
75 mA
- Material
Stainless steel
- RoHS-compliant
Yes
- Max. temperature
+30 °C
- Min. temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 1695882 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 135) - M12
User & Safety Instructions
User & Safety Instructions 1695882 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 135) - M12
Information
Information 1695882 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 135) - M12
Conformity certificate
Conformity certificate 1695882 Picotronic Laser module Line Green 15 mW LD 532-15-24 (20 x 135) - M12














