
Number
Highlights & Details
Laser module line
- Green
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LD 532-3-3 (15x70)
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Green
- Wavelength
532 nm
3 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
3 m
- Operating voltage
3 V DC
- Operating current
200 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+30 °C
- Min. temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 1696015 Picotronic Laser module Line Green 3 mW LD 532-3-3 (15x70)
User & Safety Instructions
User & Safety Instructions 1696015 Picotronic Laser module Line Green 3 mW LD 532-3-3 (15x70)
Information
Information 1696015 Picotronic Laser module Line Green 3 mW LD 532-3-3 (15x70)
Conformity certificate
Conformity certificate 1696015 Picotronic Laser module Line Green 3 mW LD 532-3-3 (15x70)













