
Number
Highlights & Details
Insulated line laser, green
- Green
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Product type
Laser module
- Type
LC 520-5-5-F (16 x 65) - QCW
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Green
- Wavelength
520 nm
5 mW
- (Ø)
16 mm
- Length
65 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.4 mrad
- Clearance
5 m
- Operating voltage
5 V DC
- Operating current
58 mA
- Material
Aluminium
- Dim
(Ø x L) 16 mm x 65 mm
- Weight
16 g
- RoHS-compliant
Yes
- Max. temperature
60 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1283368 Picotronic Laser module Line Green 5 mW LC 520-5-5-F (16 x 65) - QCW
User & Safety Instructions
User & Safety Instructions 1283368 Picotronic Laser module Line Green 5 mW LC 520-5-5-F (16 x 65) - QCW
Information
Information 1283368 Picotronic Laser module Line Green 5 mW LC 520-5-5-F (16 x 65) - QCW
Conformity certificate
Conformity certificate 1283368 Picotronic Laser module Line Green 5 mW LC 520-5-5-F (16 x 65) - QCW















