
Number
Highlights & Details
Insulated line laser, green
- Green
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (3 m)
- Product type
Laser module
- Type
LD 532-5-3 (20x80) 45-PL
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Green
- Wavelength
532 nm
5 mW
- (Ø)
20 mm
- Length
80 mm
- Laser category
1
- Angular aperture
45°
- Beam divergence
0.5 mrad
- Clearance
3 m
- Operating voltage
3 V DC
- Operating current
190 mA
- Material
Aluminium
- Dim
(Ø x L) 20 mm x 80 mm
- Weight
55 g
- RoHS-compliant
Yes
- Max. temperature
30 °C
- Min. temperature
15 °C
Documents & Downloads
Datasheet
Datasheet 1283366 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20x80) 45-PL
User & Safety Instructions
User & Safety Instructions 1283366 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20x80) 45-PL
Information
Information 1283366 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20x80) 45-PL
Conformity certificate
Conformity certificate 1283366 Picotronic Laser module Line Green 5 mW LD 532-5-3 (20x80) 45-PL















