
Number
Highlights & Details
Laser module line
- Green
- Laser category: 2M
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LD 532-50-5 (85 x 50 x 40)
- Emission characteristics
Line
- Focus properties
5000 mm fixed-focus
- Factory colour
Green
- Wavelength
532 nm
50 mW
- Laser category
2M
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
10 m
- Operating voltage
5 V DC
- Operating current
500 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+30 °C
- Min. temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 1695919 Picotronic Laser module Line Green 50 mW LD 532-50-5 (85 x 50 x 40)
User & Safety Instructions
User & Safety Instructions 1695919 Picotronic Laser module Line Green 50 mW LD 532-50-5 (85 x 50 x 40)
Information
Information 1695919 Picotronic Laser module Line Green 50 mW LD 532-50-5 (85 x 50 x 40)
Conformity certificate
Conformity certificate 1695919 Picotronic Laser module Line Green 50 mW LD 532-50-5 (85 x 50 x 40)













