
Number
Highlights & Details
Laser module line
- Infrared
- Laser category: 1M
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LH 850-30-3 (16x45)-PL
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Infrared
- Wavelength
850 nm
30 mW
- Laser category
1M
- Angular aperture
90°
- Beam divergence
1.0 mrad
- Clearance
5 m
- Operating voltage
3 V DC
- Operating current
55 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695947 Picotronic Laser module Line Infrared 30 mW LH 850-30-3 (16x45)-PL
User & Safety Instructions
User & Safety Instructions 1695947 Picotronic Laser module Line Infrared 30 mW LH 850-30-3 (16x45)-PL
Information
Information 1695947 Picotronic Laser module Line Infrared 30 mW LH 850-30-3 (16x45)-PL
Conformity certificate
Conformity certificate 1695947 Picotronic Laser module Line Infrared 30 mW LH 850-30-3 (16x45)-PL














