
Number
Highlights & Details
Laser module line
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Connection cable 600 mm
- Product type
Laser module
- Type
LD 635-1-24 (12x45)-C600
- Emission characteristics
Line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
1 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.5 mrad
- Clearance
1 m
- Operating voltage
24 V DC
- Operating current
6 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1696025 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C600
User & Safety Instructions
User & Safety Instructions 1696025 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C600
Information
Information 1696025 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C600
Conformity certificate
Conformity certificate 1696025 Picotronic Laser module Line Red 1 mW LD 635-1-24 (12x45)-C600














