
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1 mm (1 m)
- Product type
Laser module
- Type
LI650-1-3 (8x26)
- Emission characteristics
Line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
8 mm
- Length
26 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
1.5 mrad
- Clearance
1 m
- Operating voltage
3 V DC
- Operating current
26 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 26 mm
- Weight
3 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283417 Picotronic Laser module Line Red 1 mW LI650-1-3 (8x26)
User & Safety Instructions
User & Safety Instructions 1283417 Picotronic Laser module Line Red 1 mW LI650-1-3 (8x26)
Information
Information 1283417 Picotronic Laser module Line Red 1 mW LI650-1-3 (8x26)
Conformity certificate
Conformity certificate 1283417 Picotronic Laser module Line Red 1 mW LI650-1-3 (8x26)















