
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 2
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (1.8 m)
- Product type
Laser module
- Type
LH 650-16-5 (14x45) -70115369
- Emission characteristics
Line
- Focus properties
1800 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
16 mW
- (Ø)
14 mm
- Length
45 mm
- Laser category
2
- Angular aperture
110°
- Beam divergence
1 mrad
- Clearance
1.8 m
- Operating voltage
5 V DC
- Operating current
57 mA
- Material
Aluminium
- Dim
(Ø x L) 14 mm x 45 mm
- Weight
26 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283312 Picotronic Laser module Line Red 16 mW LH 650-16-5 (14x45) -70115369
User & Safety Instructions
User & Safety Instructions 1283312 Picotronic Laser module Line Red 16 mW LH 650-16-5 (14x45) -70115369
Information
Information 1283312 Picotronic Laser module Line Red 16 mW LH 650-16-5 (14x45) -70115369
Conformity certificate
Conformity certificate 1283312 Picotronic Laser module Line Red 16 mW LH 650-16-5 (14x45) -70115369















