
Number
Highlights & Details
Laser module line
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LI 635-2. 5-3 (8 x 26) 45-F100
- Emission characteristics
Line
- Focus properties
100 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
2.5 mW
- Laser category
1
- Angular aperture
45°
- Beam divergence
1.5 mrad
- Clearance
0.1 m
- Operating voltage
3 V DC
- Operating current
40 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695876 Picotronic Laser module Line Red 2.5 mW LI 635-2. 5-3 (8 x 26) 45-F100
User & Safety Instructions
User & Safety Instructions 1695876 Picotronic Laser module Line Red 2.5 mW LI 635-2. 5-3 (8 x 26) 45-F100
Information
Information 1695876 Picotronic Laser module Line Red 2.5 mW LI 635-2. 5-3 (8 x 26) 45-F100
Conformity certificate
Conformity certificate 1695876 Picotronic Laser module Line Red 2.5 mW LI 635-2. 5-3 (8 x 26) 45-F100














