
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1 mm (1 m)
- Product type
Laser module
- Type
8-5 (9 x 22) 650-2. LI-PL-C210
- Emission characteristics
Line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
2.8 mW
- (Ø)
9 mm
- Length
22 mm
- Laser category
1
- Angular aperture
90°
- Clearance
1 m
- Operating voltage
5 V DC
- Operating current
24 mA
- Material
Aluminium
- Dim
(Ø x L) 9 mm x 22 mm
- Weight
4 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283384 Picotronic Laser module Line Red 2.8 mW 8-5 (9 x 22) 650-2. LI-PL-C210
User & Safety Instructions
User & Safety Instructions 1283384 Picotronic Laser module Line Red 2.8 mW 8-5 (9 x 22) 650-2. LI-PL-C210
Information
Information 1283384 Picotronic Laser module Line Red 2.8 mW 8-5 (9 x 22) 650-2. LI-PL-C210
Conformity certificate
Conformity certificate 1283384 Picotronic Laser module Line Red 2.8 mW 8-5 (9 x 22) 650-2. LI-PL-C210















