
Number
Highlights & Details
Laser module line
- Red
- Laser category: 2M
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LH 650-24-3 (14x45)
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
24 mW
- Laser category
2M
- Angular aperture
90°
- Beam divergence
1.0 mrad
- Clearance
10 m
- Operating voltage
3 V DC
- Operating current
70 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695902 Picotronic Laser module Line Red 24 mW LH 650-24-3 (14x45)
User & Safety Instructions
User & Safety Instructions 1695902 Picotronic Laser module Line Red 24 mW LH 650-24-3 (14x45)
Information
Information 1695902 Picotronic Laser module Line Red 24 mW LH 650-24-3 (14x45)
Conformity certificate
Conformity certificate 1695902 Picotronic Laser module Line Red 24 mW LH 650-24-3 (14x45)













