
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (2 m)
- Product type
Laser module
- Type
LH 635-4-3 (12x32)
- Emission characteristics
Line
- Focus properties
2000 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
4 mW
- (Ø)
12 mm
- Length
32 mm
- Laser category
1
- Angular aperture
90°
- Beam divergence
1 mrad
- Clearance
2 m
- Operating voltage
3 V DC
- Operating current
31 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 32 mm
- Weight
16 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283418 Picotronic Laser module Line Red 4 mW LH 635-4-3 (12x32)
User & Safety Instructions
User & Safety Instructions 1283418 Picotronic Laser module Line Red 4 mW LH 635-4-3 (12x32)
Information
Information 1283418 Picotronic Laser module Line Red 4 mW LH 635-4-3 (12x32)
Conformity certificate
Conformity certificate 1283418 Picotronic Laser module Line Red 4 mW LH 635-4-3 (12x32)















