
Number
Highlights & Details
Laser module line
- Red
- Laser category: 2
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
LI 650-4-5 (8 x 26) 20 DEG F 100
- Emission characteristics
Line
- Focus properties
100 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
4 mW
- Laser category
2
- Angular aperture
20°
- Beam divergence
1.5 mrad
- Clearance
0.1 m
- Operating voltage
5 V DC
- Operating current
25 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695942 Picotronic Laser module Line Red 4 mW LI 650-4-5 (8 x 26) 20 DEG F 100
User & Safety Instructions
User & Safety Instructions 1695942 Picotronic Laser module Line Red 4 mW LI 650-4-5 (8 x 26) 20 DEG F 100
Information
Information 1695942 Picotronic Laser module Line Red 4 mW LI 650-4-5 (8 x 26) 20 DEG F 100
Conformity certificate
Conformity certificate 1695942 Picotronic Laser module Line Red 4 mW LI 650-4-5 (8 x 26) 20 DEG F 100














