
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 1.5 mm (3 m)
- Product type
Laser module
- Type
LD 650-5-3 (12x32) 30
- Emission characteristics
Line
- Focus properties
3000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- (Ø)
12 mm
- Length
32 mm
- Laser category
1
- Angular aperture
30°
- Beam divergence
0.5 mrad
- Clearance
5 m
- Operating voltage
3 V DC
- Operating current
33 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 32 mm
- Weight
17.6 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283377 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 30
User & Safety Instructions
User & Safety Instructions 1283377 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 30
Information
Information 1283377 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 30
Conformity certificate
Conformity certificate 1283377 Picotronic Laser module Line Red 5 mW LD 650-5-3 (12x32) 30















