
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1M
- Emission characteristics: Line
Technical specifications
- Line width:< 0.5 mm (0.5 m)
- Product type
Laser module
- Type
LE 650-5-3 (20 x 75) 30-F500-C 2000
- Emission characteristics
Line
- Focus properties
500 m fixed-focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- (Ø)
20 mm
- Length
75 mm
- Laser category
1M
- Angular aperture
30°
- Beam divergence
0.6 mrad
- Clearance
0.5 m
- Operating voltage
3 V DC
- Operating current
30 mA
- Material
Aluminium
- Dim
(Ø x L) 20 mm x 75 mm
- Weight
78 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283405 Picotronic Laser module Line Red 5 mW LE 650-5-3 (20 x 75) 30-F500-C 2000
User & Safety Instructions
User & Safety Instructions 1283405 Picotronic Laser module Line Red 5 mW LE 650-5-3 (20 x 75) 30-F500-C 2000
Information
Information 1283405 Picotronic Laser module Line Red 5 mW LE 650-5-3 (20 x 75) 30-F500-C 2000
Conformity certificate
Conformity certificate 1283405 Picotronic Laser module Line Red 5 mW LE 650-5-3 (20 x 75) 30-F500-C 2000















