
Number
Highlights & Details
Line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Our service for you
Technical specifications
- Product type
Laser module
- Type
LE 650-5-3-F-S (22 x 100) 90
- Emission characteristics
Line
- Focus properties
adjustable
- Factory colour
Red
- Wavelength
650 nm
5 mW
- (Ø)
22 mm
- Length
100 mm
- Laser category
1
- Beam divergence
0.6 mrad
- Clearance
3 m
- Operating voltage
2.7 - 3.3 V DC
- Operating current
30 mA
- Material
Aluminium
- Dim
(Ø x L) 22 mm x 100 mm
- Weight
77.7 g
- RoHS-compliant
Yes
- Max. operating voltage
3.3 V DC
- Min. operating voltage
2.7 V DC
Documents & Downloads
Datasheet
Datasheet 817958 Picotronic Laser module Line Red 5 mW LE 650-5-3-F-S (22 x 100) 90
User & Safety Instructions
User & Safety Instructions 817958 Picotronic Laser module Line Red 5 mW LE 650-5-3-F-S (22 x 100) 90
Information
Information 817958 Picotronic Laser module Line Red 5 mW LE 650-5-3-F-S (22 x 100) 90
Conformity certificate
Conformity certificate 817958 Picotronic Laser module Line Red 5 mW LE 650-5-3-F-S (22 x 100) 90
Description
Scope of delivery
- Battery.
- This text is machine translated.


