
Number
Highlights & Details
Insulated line laser, red
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Line width:< 0.3 mm (0.285 m)
- Product type
Laser module
- Type
LI 635-5-3 (8 x 26) 30 DEG F 285
- Emission characteristics
Line
- Focus properties
285 mm fixed-focus
- Factory colour
Red
- Wavelength
635 nm
5 mW
- (Ø)
8 mm
- Length
26 mm
- Laser category
1
- Angular aperture
30°
- Beam divergence
1.5 mrad
- Clearance
0.285 m
- Operating voltage
3 V DC
- Operating current
45 mA
- Material
Aluminium
- Dim
(Ø x L) 8 mm x 26 mm
- Weight
3.5 g
- RoHS-compliant
Yes
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1283324 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F 285
User & Safety Instructions
User & Safety Instructions 1283324 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F 285
Information
Information 1283324 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F 285
Conformity certificate
Conformity certificate 1283324 Picotronic Laser module Line Red 5 mW LI 635-5-3 (8 x 26) 30 DEG F 285















