
Number
Highlights & Details
Laser module line
- Red
- Laser category: 1
- Emission characteristics: Line
Technical specifications
- Connection cable 100 mm
- Product type
Laser module
- Type
MLC 650-5-5-F (14x45)
- Emission characteristics
Line
- Focus properties
Selectable focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- Laser category
1
- Angular aperture
90°
- Beam divergence
0.4 mrad
- Clearance
2 m
- Operating voltage
5 V DC
- Operating current
30 mA
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1695924 Picotronic Laser module Line Red 5 mW MLC 650-5-5-F (14x45)
User & Safety Instructions
User & Safety Instructions 1695924 Picotronic Laser module Line Red 5 mW MLC 650-5-5-F (14x45)
Information
Information 1695924 Picotronic Laser module Line Red 5 mW MLC 650-5-5-F (14x45)
Conformity certificate
Conformity certificate 1695924 Picotronic Laser module Line Red 5 mW MLC 650-5-5-F (14x45)














