There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
Dustproof
470 kΩ
linear
Stereo
0.2 W
250 V
Solder tag
300°
280°
Stereo
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16DH-10IP06474A2020MTA
Yes
± 20 %
PC16DH-10IP06474A2020MTA
-25 - +70 °C
Datasheet 445078 Piher PC16DH-10IP06474A2020MTA Stereo Potentiometer 470K Linear
User & Safety Instructions 445078 Piher PC16DH-10IP06474A2020MTA Stereo Potentiometer 470K Linear