There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film potentiometer
100 Ω
linear
Mono
0.2 W
250 V
300°
280°
1.5 Ncm
40 Ncm
45 mm
Plastic
6 mm
5 mm
16 mm
16 mm
6.5 mm
20 %
1 pc(s)
PC16SH-10IP06101A2020TA
(L x W x H) 16 x 16 x 6.5 mm
Yes
70 °C
-25 °C
IEC 60529
yes
Datasheet 3463509 Piher PC16SH-10IP06101A2020TA Carbon film potentiometer Mono 0.2 W 100 Ω 1 pc(s)
User & Safety Instructions 3463509 Piher PC16SH-10IP06101A2020TA Carbon film potentiometer Mono 0.2 W 100 Ω 1 pc(s)