There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
1 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
D cell
31.5 mm
Plastic
Serrated
6 mm
M10
9 mm
-25 °C
+70 °C
20 %
1 pc(s)
PC16SH-10IP06102A2020MTA
Yes
± 20 %
PC16SH-10IP06102A2020MTA
-25 - +70 °C
Datasheet 445229 Piher PC16SH-10IP06102A2020MTA PC16SH-10IP06102A2020MTA Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s)
User & Safety Instructions 445229 Piher PC16SH-10IP06102A2020MTA PC16SH-10IP06102A2020MTA Single turn rotary pot Mono 0.2 W 1 kΩ 1 pc(s)